
The VM800P43A-PL is a 4.3inch resistive touchscreen display with an LED backlight, operating at 5V supply voltage. It is available as a single unit in bulk packaging. The display features a resolution of 480x272 pixels. It is designed for general use and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Ftdi VM800P43A-PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi VM800P43A-PL technical specifications.
| Backlight Type | LED |
| Diagonal Size | 4.3inch |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Series | VM800P |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VM800P43A-PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.