
This 5inch resistive touchscreen module operates within a 5V supply voltage and features a 272x480 pixel resolution. It is designed with a USB interface and is available as a single module in bulk packaging. The module is not compliant with Reach SVHC regulations. It is part of the VM800P series and is available as an evaluation kit.
Sign in to ask questions about the Ftdi VM800P50A-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi VM800P50A-BK technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 5inch |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Series | VM800P |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VM800P50A-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.