
The VNC1L-1A-TRAY is a 32-bit SPI/UART bridge with 64KB of FLASH memory and a maximum operating frequency of 48MHz. It is packaged in a lead-free LQFP package with dimensions of 7x7mm. The device operates at a supply voltage of 3.3V and a supply current of 25mA. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The VNC1L-1A-TRAY is a surface-mount device and is available in a tray packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ftdi VNC1L-1A-TRAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi VNC1L-1A-TRAY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| RAM Size | 4KB |
| Series | Vinculum |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VNC1L-1A-TRAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
