The VNC2-32L1C-REEL is a Vinculum-II embedded dual USB host/slave controller. It features a 16-bit Harvard architecture MCU core with 256KBytes of Flash memory and 16KBytes of RAM. The device supports two independent USB 2.0 ports capable of host or slave operation. It includes programmable UART, SPI, FIFO, and PWM interfaces, supported by a royalty-free 'C' based development environment.
Checking distributor stock and pricing after the page loads.
| Voltage - Supply | 3.3V |
| Current - Supply | 25mA |
| Operating Temperature | -40 to +85°C |
| Data Rate | 12Mbps |
| Pin Count | 32 |
| Flash Memory | 256KBytes |
| RAM Size | 16KBytes |
| USB Ports | 2Count |
| RoHS | Compliant |
| Usb Standard | USB 2.0 Full Speed |