USB Interface IC Obsolete see VNC2-32Q1B-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | VNC2 |
| RoHS | Compliant |
