Ftdi VNC2-64L1A-TRAY technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Series | VNC2-64 |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VNC2-64L1A-TRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.