Sign in to ask questions about the Ftdi VNCLO-PSU-UK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi VNCLO-PSU-UK technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Vinco |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VNCLO-PSU-UK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.