
The 1MBI1200UE-330 from Fuji Electric is a power module with a collector emitter breakdown voltage of 3.3kV and a maximum collector current of 1.2kA. It has a maximum operating temperature of 150°C and a maximum power dissipation of 14.7kW. The module is packaged in a module case and mounted via screw. It is not RoHS compliant.
Fuji Electric 1MBI1200UE-330 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 3.3kV |
| Collector Emitter Saturation Voltage | 3.15V |
| Collector Emitter Voltage (VCEO) | 3.3kV |
| Height | 38mm |
| Length | 190mm |
| Max Collector Current | 1.2kA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 14.7kW |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric 1MBI1200UE-330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
