Bridge Rectifier Diode, 2A, 200V V(RRM),
Fuji Electric 2KBP02G technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 2KBP02G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.