
Fuji Electric 2MBI150S-120-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 2.6V |
| Height | 30mm |
| Isolation Voltage | 2.5kV |
| Length | 108mm |
| Max Collector Current | 200A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1kW |
| Mount | Screw |
| Termination | Screw |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 2MBI150S-120-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
