
The 2MBI150U2A-060-50 is a power module from Fuji Electric with a collector emitter breakdown voltage of 600V and saturation voltage of 2.35V. It has a maximum collector current of 150A and a maximum power dissipation of 500W. The module is designed for panel mount and has a maximum operating temperature of 150°C. It also features an isolation voltage of 2.5kV and measures 30mm in height, 92mm in length, and 34mm in width.
Fuji Electric 2MBI150U2A-060-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.35V |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 30mm |
| Isolation Voltage | 2.5kV |
| Length | 92mm |
| Max Collector Current | 150A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500W |
| Mount | Panel |
| Power Dissipation | 500W |
| Reach SVHC Compliant | Unknown |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 2MBI150U2A-060-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
