Dual IGBT Module 200 A 1200V NPT; 300A; 2.6V
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.6V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 30mm |
| Isolation Voltage | 2.5kV |
| Length | 108mm |
| Max Collector Current | 200A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5kW |
| Mount | Screw |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | Unknown |
| Width | 62mm |
| RoHS | Compliant |