The Fuji Electric 2MBI200U4H-120-50 is a high-power module with a collector emitter breakdown voltage of 1.2kV and a maximum collector current of 200A. It has a maximum operating temperature of 150°C and a maximum power dissipation of 1.04kW. The module is mounted on a panel and has dimensions of 30mm in height, 62mm in width, and 108mm in length. The Fuji Electric 2MBI200U4H-120-50 is compliant with RoHS regulations.
Fuji Electric 2MBI200U4H-120-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.05V |
| Collector Emitter Voltage (VCEO) | 2.05V |
| Height | 30mm |
| Length | 108mm |
| Max Collector Current | 200A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.04kW |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 2MBI200U4H-120-50 to view detailed technical specifications.
No datasheet is available for this part.