
The 2MBI300U2B-060-50 is a power transistor from Fuji Electric with a collector emitter breakdown voltage of 600V and a maximum collector current of 300A. It has a module package with dimensions of 30mm height, 92mm length, and 45mm width. The transistor is designed for panel mount applications and can operate at a maximum temperature of 150°C. It has a maximum power dissipation of 1kW and is not RoHS compliant.
Fuji Electric 2MBI300U2B-060-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.45V |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 30mm |
| Length | 92mm |
| Max Collector Current | 300A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1kW |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric 2MBI300U2B-060-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
