
IGBT, 2 PACK MOD, 1200V, 300A, M234
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric 2MBI300U4H-120-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | M |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 2.05V |
| Height | 30mm |
| Length | 108mm |
| Max Collector Current | 300A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.47kW |
| Mount | Panel |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 2MBI300U4H-120-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
