Igbt, Dual, Module, 400A, 600V, Npt
Fuji Electric 2MBI400U2B-060-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.55V |
| Collector Emitter Voltage (VCEO) | 2.55V |
| Height | 30mm |
| Isolation Voltage | 2.5kV |
| Length | 92mm |
| Max Collector Current | 400A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.25kW |
| Mount | Panel |
| Power Dissipation | 1.25kW |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.