
The 2MBI400U4H-120-50 is a high-power IGBT module from Fuji Electric. It features a collector-emitter breakdown voltage of 1.2kV and a saturation voltage of 2.05V. The module is designed for high-temperature operation, with a maximum operating temperature of 150°C. It has a high power dissipation capacity of 2.045kW and can handle a maximum collector current of 400A. The module is mounted on a panel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.05V |
| Collector Emitter Voltage (VCEO) | 2.05V |
| Height | 30mm |
| Length | 108mm |
| Max Collector Current | 400A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.045kW |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 62mm |
| RoHS | Compliant |
