The 2MBI450U4J-120-50 module from Fuji Electric features a collector emitter breakdown voltage of 1.2kV and a maximum collector current of 450A. It has a maximum power dissipation of 2.08kW and operates within a temperature range of -40°C to 150°C. The module is mounted via screw and has a package height of 17mm and dimensions of 150mm in length, 62mm in width, and 17mm in height. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric 2MBI450U4J-120-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.05V |
| Collector Emitter Voltage (VCEO) | 2.05V |
| Height | 17mm |
| Length | 150mm |
| Max Collector Current | 450A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.08kW |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 2MBI450U4J-120-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.