This automotive N-channel enhancement-mode trench power MOSFET is rated for 60 V drain-source voltage and ±80 A continuous drain current. It is housed in a T-pack package and has a maximum drain-source on-state resistance of 6.5 mΩ at VGS = 10 V and ID = 40 A. The device supports ±320 A pulsed drain current, 195 W maximum power dissipation, and channel operating temperature up to 150 °C. Typical dynamic characteristics include 95 nC total gate charge, 4500 pF input capacitance, and 35 ns turn-on delay. The reverse diode is specified at 0.95 V typical forward voltage at 80 A and 150 ns typical reverse recovery time at 40 A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric 2SK4047-01S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric 2SK4047-01S technical specifications.
| Channel Type | N-Channel enhancement mode |
| Drain-Source Voltage | 60V |
| Drain-Source Voltage (VGS=-20V) | 30V |
| Continuous Drain Current | ±80A |
| Pulsed Drain Current | ±320A |
| Gate-Source Voltage | +30/-20V |
| Avalanche Current | 80A |
| Avalanche Energy | 274.5mJ |
| Power Dissipation | 195W |
| Operating Channel Temperature | 150°C |
| Storage Temperature Range | -55 to +150°C |
| Gate Threshold Voltage | 2.5 to 3.5V |
| Drain-Source On-State Resistance | 6.5 maxmΩ |
| Forward Transconductance | 25 minS |
| Input Capacitance | 4500 typpF |
| Output Capacitance | 950 typpF |
| Reverse Transfer Capacitance | 450 typpF |
| Turn-On Delay Time | 35 typns |
| Rise Time | 45 typns |
| Turn-Off Delay Time | 80 typns |
| Fall Time | 55 typns |
| Total Gate Charge | 95 typnC |
| Diode Forward Voltage | 0.95 typV |
| Reverse Recovery Time | 150 typns |
| Thermal Resistance Channel-to-Case | 0.641 max°C/W |
Download the complete datasheet for Fuji Electric 2SK4047-01S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.