
Electromechanical Relay 24VDC 24/25VAC DIN Rail
Fuji Electric 3NC2F0E22/SE technical specifications.
| Coil Voltage (AC) | 2.425kV |
| Coil Voltage (DC) | 24V |
| Mount | DIN Rail |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric 3NC2F0E22/SE to view detailed technical specifications.
No datasheet is available for this part.
