
The 6MBI25S-120-50 is a power transistor module from Fuji Electric with a collector emitter breakdown voltage of 1.2kV and a maximum collector current of 35A. It has a maximum operating temperature of 150°C and a power dissipation of 180W. The module is mounted via screws and has a package height of 17mm and dimensions of 107.5mm in length and 45mm in width. The device is RoHS compliant and has an isolation voltage of 2.5kV.
Sign in to ask questions about the Fuji Electric 6MBI25S-120-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric 6MBI25S-120-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.6V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 17mm |
| Isolation Voltage | 2.5kV |
| Length | 107.5mm |
| Max Collector Current | 35A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 180W |
| Mount | Screw |
| Power Dissipation | 180W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 6MBI25S-120-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
