
The Fuji Electric 6MBI35S-120-50 is a module packaged power semiconductor device with a collector emitter breakdown voltage of 1.2kV and a maximum collector current of 50A. It has a maximum power dissipation of 240W and operates within a temperature range of -40°C to 150°C. The device is mounted via screws and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric 6MBI35S-120-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.65V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 17mm |
| Length | 107.5mm |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 240W |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 6MBI35S-120-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.