
Fuji Electric's 6MBI50S-120-50 is a high-power module with a collector emitter breakdown voltage of 1.2kV and a maximum collector current of 75A. It features a maximum operating temperature of 150°C and a power dissipation of 360W. The module is packaged in a module case with a screw mount and has a width of 45mm, a length of 107.5mm, and a height of 17mm. It meets RoHS compliance requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric 6MBI50S-120-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.65V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 17mm |
| Isolation Voltage | 2.5kV |
| Length | 107.5mm |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 360W |
| Mount | Screw |
| Power Dissipation | 360W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 6MBI50S-120-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.