
The 6MBI75S-120-50 power transistor from Fuji Electric features a collector emitter breakdown voltage of 1.2kV and a collector emitter voltage of 2.6V. It has a maximum operating temperature of 150°C and a maximum power dissipation of 520W. The transistor is packaged in a module format with a screw termination and measures 122mm in length and width. It also provides 2.5kV of isolation voltage.
Fuji Electric 6MBI75S-120-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 2.6V |
| Height | 17mm |
| Isolation Voltage | 2.5kV |
| Length | 122mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 520W |
| Mount | Screw |
| Power Dissipation | 520W |
| Termination | Screw |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 6MBI75S-120-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
