The 6MBI75U4B-120-50 is a high-power module from Fuji Electric with a collector emitter breakdown voltage of 1.2kV and a maximum collector current of 75A. It has a maximum operating temperature of 150°C and a power dissipation of 390W. The module is mounted on a PCB and has a screw termination. It measures 17mm in height, 122mm in length, and 122mm in width. The module has an isolation voltage of 2.5kV.
Fuji Electric 6MBI75U4B-120-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 2.5V |
| Height | 17mm |
| Isolation Voltage | 2.5kV |
| Length | 122mm |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 390W |
| Mount | PCB |
| Power Dissipation | 390W |
| Termination | Screw |
| Width | 122mm |
| RoHS | Compliant |
No datasheet is available for this part.
