
The 6MBP30RH-060-50 is a power darlington transistor from Fuji Electric with a collector-emitter breakdown voltage of 600V and a maximum collector current of 30A. It is packaged in a module format with a screw mount and has a maximum power dissipation of 85W. The device operates within a temperature range of -20°C to 100°C and features an isolation voltage of 2.5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric 6MBP30RH-060-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.7V |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 16.5mm |
| Isolation Voltage | 2.5kV |
| Length | 70mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 85W |
| Mount | Screw |
| Power Dissipation | 85W |
| Reach SVHC Compliant | Unknown |
| Width | 46.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 6MBP30RH-060-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
