
IGBT IPM, 6-PACK, 50A, 600V, PT
Sign in to ask questions about the Fuji Electric 6MBP50RA-060-55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric 6MBP50RA-060-55 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.8V |
| Height | 22mm |
| Isolation Voltage | 2.5kV |
| Length | 109mm |
| Max Collector Current | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 198W |
| Mount | PCB |
| Power Dissipation | 198W |
| Termination | Screw |
| Width | 109mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 6MBP50RA-060-55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.