The 7MBP75RA-120-55 power module from Fuji Electric features a collector emitter breakdown voltage of 1.2kV and a maximum collector current of 75A. It has a maximum power dissipation of 500W and operates within a temperature range of -20°C to 100°C. The module is mounted on a PCB and measures 22mm in height, 88mm in width, and 109mm in length.
Fuji Electric 7MBP75RA-120-55 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 2.6V |
| Height | 22mm |
| Length | 109mm |
| Max Collector Current | 75A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500W |
| Mount | PCB |
| Width | 88mm |
| RoHS | Compliant |
No datasheet is available for this part.