
IGBT, 7 PACK MOD, 1200V, 10A, M711
Checking distributor stock and pricing after the page loads.
Fuji Electric 7MBR10SA-120-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 2.1V |
| Height | 17mm |
| Length | 107.5mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 75W |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.