IGBT, 7 PK, V SER, 25A, 1200V, M719
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 2.1V |
| Max Power Dissipation | 170W |
| RoHS Compliant | Yes |
| RoHS | Compliant |