The 7MBR35UA-120-50 is a power MOSFET from Fuji Electric with a collector emitter breakdown voltage of 1.2kV and a maximum collector current of 35A. It has a maximum power dissipation of 160W and is packaged in a M-case for PCB mounting. The device is rated for operation up to 150°C. Dimensions are 17mm in height, 45mm in width, and 107.5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric 7MBR35UA-120-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | M |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 2.4V |
| Height | 17mm |
| Length | 107.5mm |
| Max Collector Current | 35A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 160W |
| Mount | PCB |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 7MBR35UA-120-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
