
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the Fuji Electric AH165-P2B11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric AH165-P2B11 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AH165-P2B11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
