
This panel mount pushbutton switch features a green actuator and a 3PDT, 6PST throw configuration. It has an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. The switch is rated for operation between -10°C and 70°C. It is mounted to a panel via solder termination and has a straight orientation.
Fuji Electric AH165-SFG33 technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | 3PDT, 6PST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AH165-SFG33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
