
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Fuji Electric AR22JR-2B11A technical specifications.
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
No datasheet is available for this part.
