
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the Fuji Electric AR30V1R-11R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric AR30V1R-11R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 65mm |
| Depth | 65mm |
| Electrical Life | 1000000Cycles |
| Length | 65mm |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 30N |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AR30V1R-11R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
