The Fuji Electric BW9K1SHA is an alarm switch with an unknown type. It is categorized under circuit protection, circuit breakers, accessories, and general. The part is manufactured by Fuji Electric and has a part number of BW9K1SHA. The operating temperature range is unknown.
Fuji Electric BW9K1SHA technical specifications.
| Family | BW9K1SHA |
| Manufacturer | Fuji Electric |
| Part No | BW9K1SHA |
| Packaging | N/A |
| Max Current Rating | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Alarm Switch |
| Pole Throw Configuration | N/A |
| Switch Configuration | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric BW9K1SHA to view detailed technical specifications.
No datasheet is available for this part.