Fuji Electric's BW9K2DHA is an alarm switch with unknown current rating and operating temperature range. It is a part of the circuit protection category and is not RoHS compliant. The switch configuration and pole throw configuration are also unknown.
Fuji Electric BW9K2DHA technical specifications.
| Family | BW9K2DHA |
| Manufacturer | Fuji Electric |
| Part No | BW9K2DHA |
| Packaging | N/A |
| Max Current Rating | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Alarm Switch |
| Pole Throw Configuration | N/A |
| Switch Configuration | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric BW9K2DHA to view detailed technical specifications.
No datasheet is available for this part.