The Fuji Electric BW9WKSG0 is an auxiliary/alarm switch with unknown RoHS compliance. It has a packaging type of N/A and is categorized under circuit protection, circuit breakers, accessories, and general categories. The switch configuration and pole throw configuration are also unknown.
Fuji Electric BW9WKSG0 technical specifications.
| Family | BW9WKSG0 |
| Manufacturer | Fuji Electric |
| Part No | BW9WKSG0 |
| Packaging | N/A |
| Max Current Rating | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Auxiliary/Alarm Switch |
| Pole Throw Configuration | N/A |
| Switch Configuration | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric BW9WKSG0 to view detailed technical specifications.
No datasheet is available for this part.