Checking distributor stock and pricing after the page loads.
| Display Type | LED |
| Color | Red |
| Category | LED Display |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| Min Operating Supply Voltage | 100VAC |
| Max Operating Supply Voltage | 220VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |