
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Fuji Electric DR22E3L-E4G technical specifications.
| Lens Color | Green |
| Lens Style | Round |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Nominal Supply Voltage (AC) | 2.424kV |
| Termination | Screw |
| RoHS | Unconfirmed |
No datasheet is available for this part.
