Circuit Breaker Hydraulic Magnetic 3Pole 20A 240VAC
Fuji Electric EW50RBGU-2P020B technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 440VAC |
| Current Rating | 20A |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 240V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fuji Electric EW50RBGU-2P020B to view detailed technical specifications.
No datasheet is available for this part.