This SPDT relay has a maximum current rating of 35A and a maximum voltage rating of 16V DC. The coil voltage is 12V DC and the coil resistance is 240 ohms. The contact material is tin and silver. The relay can operate between -40°C and 85°C. It is designed for through-hole mounting.
Sign in to ask questions about the Fuji Electric FBR512ND12W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric FBR512ND12W technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 240R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 35A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FBR512ND12W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.