IC, IGBT; High-Speed V-Series; 1200V; 30A; 260W; TP-247-P2
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 0.825inch |
| Length | 0.625inch |
| Max Collector Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260W |
| Mount | Through Hole |
| Polarity | N-CHANNEL |
| Power Dissipation | 260W |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 380ns |
| Turn-Off Delay Time | 260ns |
| Turn-On Delay Time | 28ns |
| Width | 0.198inch |
| RoHS | Compliant |
