The FGW30N60VD is a power transistor from Fuji Electric with a collector-emitter breakdown voltage of 600V and a maximum collector current of 30A. It is packaged in a TO-247 case and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 175°C and has a maximum power dissipation of 230W.
Fuji Electric FGW30N60VD technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 20.95mm |
| Length | 15.9mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FGW30N60VD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.