
IC, IGBT; High-Speed V-Series; 1200V; 40A; 340W; TP-247-P2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric FGW40N120HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 0.825inch |
| Length | 0.625inch |
| Max Collector Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 340W |
| Mount | Through Hole |
| Polarity | N-CHANNEL |
| Power Dissipation | 340W |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 440ns |
| Turn-Off Delay Time | 315ns |
| Turn-On Delay Time | 35ns |
| Width | 0.198inch |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FGW40N120HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
