
The FGW75N60HD is a 600V N-CHANNEL power MOSFET from Fuji Electric, packaged in a TO-247 case and designed for through hole mounting. It can handle a maximum collector current of 75A and a maximum power dissipation of 500W. The device operates over a temperature range of -40°C to 175°C. The FGW75N60HD features a collector emitter breakdown voltage of 600V and a collector emitter saturation voltage of 1.5V.
Fuji Electric FGW75N60HD technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 0.825inch |
| Length | 0.625inch |
| Max Collector Current | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 45ns |
| Width | 0.198inch |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FGW75N60HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
