N-channel enhancement-mode power MOSFET is rated for 600 V drain-source voltage and 28.7 A continuous drain current at 25 °C case temperature. The device provides 0.146 Ω maximum drain-source on-resistance at 10 V gate drive and 5.7 A drain current. It uses a DFN8x8 package with separate gate-drive sub-source connection and supports switching applications. The MOSFET has ±30 V gate-source voltage rating, 159 W maximum power dissipation at 25 °C case temperature, and -55 °C to 150 °C storage temperature range. Lead terminals are Pb-free, and the package is RoHS compliant with halogen-free molding compound and MSL 1 moisture sensitivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric FML60N146S2HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel enhancement-mode power MOSFET |
| Drain-Source Voltage | 600V |
| Continuous Drain Current at Tc=25°C | 28.7A |
| Continuous Drain Current at Tc=100°C | 18.2A |
| Pulsed Drain Current | 83.6A |
| Gate-Source Voltage | ±30V |
| Maximum Power Dissipation at Tc=25°C | 159W |
| Operating Channel Temperature | 150 max°C |
| Storage Temperature | -55 to +150°C |
| Drain-Source Breakdown Voltage | 600 minV |
| Gate Threshold Voltage | 3.5 min, 4.0 typ, 4.5 maxV |
| Drain-Source On-State Resistance | 0.130 typ, 0.146 maxΩ |
| Gate Resistance | 3.0 typΩ |
| Forward Transconductance | 3.7 min, 15 typS |
| Input Capacitance | 1240 typpF |
| Output Capacitance | 42 typpF |
| Reverse Transfer Capacitance | 6.3 typpF |
| Total Gate Charge | 53 typnC |
| Diode Forward On-Voltage | 1.00 typ, 1.35 maxV |
| Thermal Resistance Channel-to-Case | 0.786 max°C/W |
| Moisture Sensitivity Level | MSL 1 |
| RoHS | Compliant |
| Lead Free | Pb-free lead terminal |
| Halogen Free | Halogen-free molding compound |
Download the complete datasheet for Fuji Electric FML60N146S2HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.