N-channel enhancement-mode power MOSFET supports a 600 V drain-source rating and 23.9 A continuous drain current at 25 °C case temperature. The insulated TO-220F(SLS) package provides 2 kVrms isolation and a maximum channel-to-case thermal resistance of 2.778 °C/W. The device has a typical 0.146 ohm drain-source on-resistance at 10 V gate drive and 9.0 A drain current. Lead terminals are Pb-free, and the molded compound is halogen-free with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric FMV60N160S2HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| MOSFET channel type | N-channel enhancement mode |
| Drain-source voltage | 600V |
| Continuous drain current at Tc 25°C | 23.9A |
| Continuous drain current at Tc 100°C | 15.1A |
| Pulsed drain current | 71.6A |
| Gate-source voltage | ±30V |
| Maximum avalanche current | 2.7A |
| Maximum avalanche energy | 618mJ |
| Maximum power dissipation at Tc 25°C | 45W |
| Operating channel temperature | 150°C |
| Storage temperature range | -55 to +150°C |
| Isolation voltage | 2kVrms |
| Drain-source breakdown voltage | 600 minV |
| Gate threshold voltage | 3.5 to 4.5V |
| Drain-source on-state resistance | 0.146 typ, 0.160 maxΩ |
| Input capacitance | 990 typpF |
| Total gate charge | 43 typnC |
| Diode forward on-voltage | 0.90 typ, 1.35 maxV |
| Reverse recovery time | 285 typns |
| Thermal resistance channel-to-case | 2.778 max°C/W |
| RoHS | Compliant |
| Pb-free | Lead terminals Pb-free |
| Halogen-free | Halogen-free molding compound |
Download the complete datasheet for Fuji Electric FMV60N160S2HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.