N-channel enhancement-mode power MOSFET uses Super J MOS S2 technology for switching applications. It is rated for 600 V drain-source voltage and 23.9 A continuous drain current at 25 °C case temperature. The device specifies 0.160 ohm maximum drain-source on-resistance at 10 V gate drive and 9.0 A drain current. TO-247-P/TO-247-P2 packaging provides gate, drain, and source terminals, with a -55 °C to 150 °C storage range and 150 °C maximum channel temperature. The lead terminals are Pb-free, RoHS compliant, and molded with halogen-free compound.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric FMW60N160S2HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric FMW60N160S2HF technical specifications.
| Transistor Type | N-Channel enhancement mode power MOSFET |
| Drain-Source Voltage | 600V |
| Drain-Source Breakdown Voltage | 600 minV |
| Continuous Drain Current at 25°C case | 23.9A |
| Continuous Drain Current at 100°C case | 15.1A |
| Pulsed Drain Current | 71.6A |
| Gate-Source Voltage | ±30V |
| Maximum Drain-Source On-State Resistance | 0.160Ω |
| Typical Drain-Source On-State Resistance | 0.146Ω |
| Gate Threshold Voltage | 3.5 to 4.5V |
| Maximum Power Dissipation at 25°C case | 110W |
| Maximum Power Dissipation at 25°C ambient | 2.50W |
| Input Capacitance | 990 typpF |
| Output Capacitance | 35 typpF |
| Reverse Transfer Capacitance | 5.3 typpF |
| Total Gate Charge | 43 typnC |
| Diode Forward On-Voltage | 0.90 typ, 1.35 maxV |
| Operating Channel Temperature | 150 max°C |
| Storage Temperature Range | -55 to +150°C |
| Thermal Resistance Channel to Case | 1.136 max°C/W |
| RoHS | Compliant |
| Lead Terminal | Pb-free |
| Halogen-free | Halogen-free molding compound |
Download the complete datasheet for Fuji Electric FMW60N160S2HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.