Miniature Relay 2A, coil voltage 12V DC, 2 changeover contact (2C), 1A/30V DC, 0.3A/125VAC
Fuji Electric FTR-B3CA012Z technical specifications.
| Coil Current | 11.67mA |
| Coil Resistance | 1.028kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FTR-B3CA012Z to view detailed technical specifications.
No datasheet is available for this part.